+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1072P100BG

IC: PMIC; AC/DC switcher,PWM controller; DIP7; flyback; 6.3÷10VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1072P100BG
TME Symbol:
NCP1072P100BG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
0.25A
Frequency
90...110kHz
Mounting
SMD
Case
DIP7
Topology
flyback
Number of channels
1
Operating temperature
-55...125°C
On-state resistance
16Ω
Operating voltage
6.3...10V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1072P100BG
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)