+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1076AAP100G

IC: PMIC; AC/DC switcher,PWM controller; DIP8; flyback; 6.5÷20VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1076AAP100G
TME Symbol:
NCP1076AAP100G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
0.65A
Frequency
90...110kHz
Mounting
SMD
Case
DIP8
Topology
flyback
Number of channels
1
Operating temperature
-40...125°C
On-state resistance
6.9Ω
Operating voltage
6.5...20V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1076AAP100G
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 3 pcs - 1.64 USDGross price for quantities from 3 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)