+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP110AFCT180T2G

IC: voltage regulator; LDO,linear,fixed; 1.8V; 200mA; WLCSP4; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCP110AFCT180T2G
TME Symbol:
NCP110AFCT180T2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.12V
Output voltage
1.8V
Output current
0.2A
Case
WLCSP4
Mounting
SMD
Manufacturer series
NCP110
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
1.1...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP110AFCT180T2G
0 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.