+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1341B1DR2G

IC: PMIC; resonant mode controller; SO8; push-pull,resonant LLC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1341B1DR2G
TME Symbol:
NCP1341B1DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
-500...800mA
Mounting
SMD
Case
SO8
Topology
push-pull, resonant LLC
Number of channels
1
Operating temperature
-40...125°C
Application
SMPS
Kind of package
reel, tape
Operating voltage
9...28V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1341B1DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)