+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1396BDR2G

IC: PMIC; resonant mode controller; 500mA÷1A; 58.2÷575kHz; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
NCP1396BDR2G
TME Symbol:
NCP1396BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
0.5...1A
Frequency
58.2...575kHz
Number of channels
1
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Topology
push-pull, resonant LLC
Operating voltage
9.5...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
NCP1396BDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.86 USDGross price for quantities from 2500 pcs - 0.86 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.