+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1397BDR2G

IC: PMIC; resonant mode controller; -1A÷500mA; 500kHz; Ch: 1; SO16

Manufacturer: ONSEMI

Manufacturer part number:
NCP1397BDR2G
TME Symbol:
NCP1397BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
-1...0.5A
Frequency
0.5MHz
Number of channels
1
Case
SO16
Mounting
SMD
Topology
push-pull, resonant LLC
Kind of package
reel, tape
Operating voltage
9...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
NCP1397BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.