+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1566MNTXG

IC: PMIC; QFN24; forward; 6.5÷20VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1566MNTXG
TME Symbol:
NCP1566MNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
-2...3A
Frequency
0.1...1MHz
Mounting
SMD
Case
QFN24
Topology
forward
Operating temperature
-40...125°C
Operating voltage
6.5...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1566MNTXG
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order