+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1593BMNTWG

IC: PMIC; Uin: 4÷5.5V; DFN10; buck

Manufacturer: ONSEMI

Manufacturer part number:
NCP1593BMNTWG
TME Symbol:
NCP1593BMNTWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
4...5.5V
Output current
3A
Frequency
0.87...1.13MHz
Mounting
SMD
Case
DFN10
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1593BMNTWG
0 in TME stock
Net price for quantities from 3000 pcs - 0.51 USDGross price for quantities from 3000 pcs - 0.51 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.