+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1615C5DR2G

IC: PMIC; PFC controller; SO16; -40÷125°C; reel,tape; 9.5÷28VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1615C5DR2G
TME Symbol:
NCP1615C5DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Output current
-500...800mA
Operating voltage
9.5...28V DC
Topology
boost
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others ONSEMI,
*
NCP1615C5DR2G
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.