+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP2811BFCCT1G

IC: audio amplifier; Pout: 27mW; headphone driver,stereo; 16Ω


Manufacturer: ONSEMI

Manufacturer part number:
NCP2811BFCCT1G
TME Symbol:
NCP2811BFCCT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
audio amplifier
Output power
27mW
Mounting
SMD
Amplifier class
AB
Case
flip chip12
Impedance
16Ω
Kind of package
reel, tape
Manufacturer series
NOCAP™ LongPlay
Integrated circuit features
  • headphone driver
  • stereo
Supply voltage
  • 2.7...5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits ONSEMI,
See other products from this series.:
*
NCP2811BFCCT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.