+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP3334DADJR2G

IC: voltage regulator; LDO,linear,adjustable; 500mA; SO8; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCP3334DADJR2G
TME Symbol:
NCP3334DADJR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.34V
Output current
0.5A
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
2.6...12V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators ONSEMI,
*
NCP3334DADJR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)