+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP51460SN33T1G

IC: voltage reference source; 3.3V; ±1%; SOT23; reel,tape; 20mA

Manufacturer: ONSEMI

Manufacturer part number:
NCP51460SN33T1G
TME Symbol:
NCP51460SN33T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
3.3V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
0...100°C
Operating voltage
4.2...28V
Kind of package
reel, tape
Maximum output current
20mA
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits ONSEMI,
*
NCP51460SN33T1G
1783 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs