+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP5603MNR2G

IC: driver; LED driver; DFN10; 350mA; 4.275÷4.725V,4.75÷5.25V

Manufacturer: ONSEMI

Manufacturer part number:
NCP5603MNR2G
TME Symbol:
NCP5603MNR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
DFN10
Output current
0.35A
Output voltage
4.275...4.725V, 4.75...5.25V
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
2.85...5.5V
Frequency
210...320kHz, 0.5...1MHz
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers ONSEMI,
*
NCP5603MNR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.25 USDGross price for quantities from 5 pcs - 1.25 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)