+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP5661MN28T2G

IC: voltage regulator; LDO,linear,fixed; 2.8V; 1A; DFN6; SMD; ±2%

Manufacturer: ONSEMI

Manufacturer part number:
NCP5661MN28T2G
TME Symbol:
NCP5661MN28T2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.3V
Output voltage
2.8V
Output current
1A
Case
DFN6
Mounting
SMD
Manufacturer series
NCP5661
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...9V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP5661MN28T2G
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 450 pcs - 0.85 USDGross price for quantities from 450 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.