+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP59151DS25R4G

IC: voltage regulator; LDO,linear,fixed; 2.5V; 1.5A; D2PAK-5; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCP59151DS25R4G
TME Symbol:
NCP59151DS25R4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
2.5V
Output current
1.5A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
NCP59150
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
2.24...13.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP59151DS25R4G
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 800 pcs - 1.44 USDGross price for quantities from 800 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)