+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP59301DS30R4G

IC: voltage regulator; LDO,linear,fixed; 3V; 3A; D2PAK-5; SMD; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
NCP59301DS30R4G
TME Symbol:
NCP59301DS30R4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
3V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
NCP59300
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
2.24...13.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP59301DS30R4G
0 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
Net price for quantities from 800 pcs - 2.07 USDGross price for quantities from 800 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.