+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP59744MN2ADJTBG

IC: voltage regulator; LDO,linear,adjustable; 0.8÷3.6V; 3A; QFN20


Manufacturer: ONSEMI

Manufacturer part number:
NCP59744MN2ADJTBG
TME Symbol:
NCP59744MN2ADJTBG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.14V
Output voltage
0.8...3.6V
Output current
3A
Case
QFN20
Mounting
SMD
Manufacturer series
NCP59744
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
4
Input voltage
0.8...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators ONSEMI,
See other products from this series.:
*
NCP59744MN2ADJTBG
0 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.