+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP699SN33T1G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 150mA; SMD; NCP699


Manufacturer: ONSEMI

Manufacturer part number:
NCP699SN33T1G
TME Symbol:
NCP699SN33T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.36V
Output voltage
3.3V
Output current
0.15A
Case
SOT23-5, TSOP5
Mounting
SMD
Manufacturer series
NCP699
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP699SN33T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.