+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP711BMTADJTBG

IC: voltage regulator; LDO,linear,adjustable; 1.2÷17V; 100mA

Manufacturer: ONSEMI

Manufacturer part number:
NCP711BMTADJTBG
TME Symbol:
NCP711BMTADJTBG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.355V
Output voltage
1.2...17V
Output current
0.1A
Case
WDFN6
Mounting
SMD
Manufacturer series
NCP711
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.7...18V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators ONSEMI,
See other products from this series.:
*
NCP711BMTADJTBG
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)