+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP730ASN330T1G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 150mA; TSOT23-5


Manufacturer: ONSEMI

Manufacturer part number:
NCP730ASN330T1G
TME Symbol:
NCP730ASN330T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.48V
Output voltage
3.3V
Output current
0.15A
Case
TSOT23-5
Mounting
SMD
Manufacturer series
NCP730
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.7...38V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP730ASN330T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.