+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP752AMX33TCG

IC: voltage regulator; LDO,linear,fixed; 3.3V; 200mA; XDFN6; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NCP752AMX33TCG
TME Symbol:
NCP752AMX33TCG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.55V
Output voltage
3.3V
Output current
0.2A
Case
XDFN6
Mounting
SMD
Manufacturer series
NCP752
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...5.5V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
NCP752AMX33TCG
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.