+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP786LSTADJT3G

IC: voltage regulator; linear,adjustable; 1.27÷15V; 5mA; SOT223


Manufacturer: ONSEMI

Manufacturer part number:
NCP786LSTADJT3G
TME Symbol:
NCP786LSTADJT3G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.27...15V
Output current
5mA
Case
SOT223
Mounting
SMD
Operating temperature
-40...85°C
Tolerance
±5%
Number of channels
1
Input voltage
55...450V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators ONSEMI,
*
NCP786LSTADJT3G
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.