+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP81140MNTXG

IC: PMIC; QFN32; buck; 4÷6.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCP81140MNTXG
TME Symbol:
NCP81140MNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Output current
850µA
Frequency
290...590kHz
Mounting
SMD
Case
QFN32
Topology
buck
Number of channels
1
Operating temperature
-40...100°C
Operating voltage
4...6.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP81140MNTXG
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order