+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP81234MNTXG

IC: PMIC; Uin: 4.5÷20V; Uout: 5.2÷5.5V; QFN28; buck

Manufacturer: ONSEMI

Manufacturer part number:
NCP81234MNTXG
TME Symbol:
NCP81234MNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
4.5...20V
Output voltage
5.2...5.5V
Frequency
180...1320kHz
Mounting
SMD
Case
QFN28
Topology
buck
Number of channels
2
Operating temperature
-40...125°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP81234MNTXG
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order