+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP81239MNTXG

IC: PMIC; Uin: 4.5÷32V; Uout: 5V; QFN32; boost,buck

Manufacturer: ONSEMI

Manufacturer part number:
NCP81239MNTXG
TME Symbol:
NCP81239MNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Input voltage
4.5...32V
Output voltage
5V
Output current
97mA
Frequency
528...1344kHz
Mounting
SMD
Case
QFN32
Topology
boost, buck
Number of channels
1
Operating temperature
-40...100°C
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP81239MNTXG
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order