+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCR320ZX

IC: driver; LED driver; SC73,SOT223; 11mA; 16V; Ch: 1; Uin: 25V


Manufacturer: NEXPERIA

Manufacturer part number:
NCR320ZX
TME Symbol:
NCR320ZX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SC73, SOT223
Output current
11mA
Output voltage
16V
Number of channels
1
Mounting
SMD
Operating temperature
-55...150°C
Input voltage
25V
Maximum output current
0.3A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers NEXPERIA,
*
NCR320ZX
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product