+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCR402UX

IC: driver; LED driver; SOT457; 20mA; Ch: 1; 40VDC; OUT: transistor

Manufacturer: NEXPERIA

Manufacturer part number:
NCR402UX
TME Symbol:
NCR402UX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOT457
Output current
20mA
Number of channels
1
Mounting
SMD
Operating temperature
-55...150°C
Application
automotive industry
Kind of output
transistor
Supply voltage
  • 40V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers NEXPERIA,
*
NCR402UX
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product