+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCR420UX

IC: driver; LED driver; SC74,SOT457,TSOP6; 11mA; 40V; Uin: 40V


Manufacturer: NEXPERIA

Manufacturer part number:
NCR420UX
TME Symbol:
NCR420UX

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SC74, SOT457, TSOP6
Output current
11mA
Output voltage
40V
Mounting
SMD
Operating temperature
-55...150°C
Input voltage
40V
Maximum output current
200mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers NEXPERIA,
*
NCR420UX
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product