+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS01W8-48S033

Converter: DC/DC; Uin: 6÷72VDC; Uout: 3.3VDC; Iout: 1A; SIP3; THT


Manufacturer: CINCON

Manufacturer part number:
NCS01W8-48S033
TME Symbol:
NCS01W8-48S033

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Input voltage
6...72V DC
Output voltage
3.3V DC
Output current
1A
Case
SIP3
Mounting
THT
Manufacturer series
NCS01W8
Body dimensions
12.1x17.5x11.6mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
185kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight6.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
NCS01W8-48S033
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 5 pcs - 9.57 USDGross price for quantities from 5 pcs - 9.57 USD
Net price for quantities from 10 pcs - 9.44 USDGross price for quantities from 10 pcs - 9.44 USD
Net price for quantities from 25 pcs - 9.31 USDGross price for quantities from 25 pcs - 9.31 USD
Net price for quantities from 50 pcs - 9.00 USDGross price for quantities from 50 pcs - 9.00 USD
Net price for quantities from 100 pcs - 8.62 USDGross price for quantities from 100 pcs - 8.62 USD