+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS01W8-48S240

Converter: DC/DC; Uin: 27÷72VDC; Uout: 24VDC; Iout: 700mA; SIP3; THT

Manufacturer: CINCON

Manufacturer part number:
NCS01W8-48S240
TME Symbol:
NCS01W8-48S240

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Input voltage
27...72V DC
Output voltage
24V DC
Output current
0.7A
Case
SIP3
Mounting
THT
Manufacturer series
NCS01W8
Body dimensions
12.1x17.5x11.6mm
Efficiency
95%
Operating temperature
-40...85°C
Switching frequency
405kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight6.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
NCS01W8-48S240
0 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 5 pcs - 9.57 USDGross price for quantities from 5 pcs - 9.57 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD
Net price for quantities from 25 pcs - 9.32 USDGross price for quantities from 25 pcs - 9.32 USD
Net price for quantities from 50 pcs - 9.00 USDGross price for quantities from 50 pcs - 9.00 USD
Net price for quantities from 100 pcs - 8.63 USDGross price for quantities from 100 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)