+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS12S1215C

Converter: DC/DC; 12W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 0.8A; DIP; THT


Manufacturer: Murata Power Solutions

Manufacturer part number:
NCS12S1215C
TME Symbol:
NCS12S1215C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
12W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
0.8A
Case
DIP
Mounting
THT
Manufacturer series
NCS
Body dimensions
32x20x10.6mm
Efficiency
85.5%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight16.65 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NCS12S1215C
0 in TME stock
Net price for quantities from 1 pcs - 28.94 USDGross price for quantities from 1 pcs - 28.94 USD
Net price for quantities from 60 pcs - 26.75 USDGross price for quantities from 60 pcs - 26.75 USD
Net price for quantities from 75 pcs - 26.18 USDGross price for quantities from 75 pcs - 26.18 USD
Net price for quantities from 105 pcs - 25.03 USDGross price for quantities from 105 pcs - 25.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs