+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS12S4812C

Converter: DC/DC; 12W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 1A; DIP; THT


Manufacturer: Murata Power Solutions

Manufacturer part number:
NCS12S4812C
TME Symbol:
NCS12S4812C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
12W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
1A
Case
DIP
Mounting
THT
Manufacturer series
NCS
Body dimensions
32x20x10.6mm
Efficiency
84.5%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight3.2 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NCS12S4812C
0 in TME stock
Net price for quantities from 1 pcs - 29.73 USDGross price for quantities from 1 pcs - 29.73 USD
Net price for quantities from 10 pcs - 27.02 USDGross price for quantities from 10 pcs - 27.02 USD
Net price for quantities from 100 pcs - 26.84 USDGross price for quantities from 100 pcs - 26.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.