+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS1S1205SC

Converter: DC/DC; 1W; Uin: 4.5÷18VDC; Uout: 5VDC; Iout: 200mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NCS1S1205SC
TME Symbol:
NCS1S1205SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
NCS1
Body dimensions
21.87x8.2x11.3mm
Efficiency
77%
Operating temperature
-40...105°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight3.3 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NCS1S1205SC
0 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 5 pcs - 9.49 USDGross price for quantities from 5 pcs - 9.49 USD
Net price for quantities from 23 pcs - 8.92 USDGross price for quantities from 23 pcs - 8.92 USD
Net price for quantities from 115 pcs - 8.34 USDGross price for quantities from 115 pcs - 8.34 USD
Net price for quantities from 230 pcs - 7.77 USDGross price for quantities from 230 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.