+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS1S2403SC

Converter: DC/DC; 1W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 303mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NCS1S2403SC
TME Symbol:
NCS1S2403SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP
Mounting
THT
Manufacturer series
NCS1
Body dimensions
21.87x8.2x11.3mm
Efficiency
76%
Operating temperature
-40...105°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight3.51 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NCS1S2403SC
0 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 46 pcs - 7.41 USDGross price for quantities from 46 pcs - 7.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs