+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30805

Protective tube; Size: 20; galvanised steel; black; flexible; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30805
TME Symbol:
NCS20-GS/PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
20
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses
Internal diameter
20.9mm
Plating material
polyamide 6
Bending radius
45mm
IP rating
IP66
Trade name
Helagrip
Package contents
10m
Operating temperature
-40...120°C
Gross weight350 g
Certificates
EAN code4031026428178
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30805
0 in TME stock
Net price for quantities from 10 m - 15.35 USDGross price for quantities from 10 m - 15.35 USD
Net price for quantities from 20 m - 13.64 USDGross price for quantities from 20 m - 13.64 USD
Net price for quantities from 40 m - 12.37 USDGross price for quantities from 40 m - 12.37 USD
Amount (Multiplicity: 10)