+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS20071SN2T1G

IC: operational amplifier; 3MHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCS20071SN2T1G
TME Symbol:
NCS20071SN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
TSOP5
Operating temperature
-40...125°C
Slew rate
2.8V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
4.5mV
Kind of package
reel, tape
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS20071SN2T1G
1971 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs