+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS20282FCTTAG

IC: operational amplifier; 7MHz; Ch: 2; 2.5÷5.5VDC; WLCSP9; 1.5mV

Manufacturer: ONSEMI

Manufacturer part number:
NCS20282FCTTAG
TME Symbol:
NCS20282FCTTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
WLCSP9
Operating temperature
-40...125°C
Slew rate
5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
800pA
Input offset current
10pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS20282FCTTAG
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)