+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS214RMUTAG

IC: instrumentation amplifier; 60kHz; Ch: 1; 2.2÷26VDC; UQFN10

Manufacturer: ONSEMI

Manufacturer part number:
NCS214RMUTAG
TME Symbol:
NCS214RMUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
instrumentation amplifier
Bandwidth
60kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.2...26V DC
Case
UQFN10
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail output
Gain
100V/V
Input offset voltage
60µV
Kind of package
reel, tape
Input bias current
60µA
Input offset current
100nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS214RMUTAG
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)