+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS2250SN2T1G

IC: comparator; Cmp: 1; 50ns; 1.8÷5.5V; SMT; SOT23-5; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NCS2250SN2T1G
TME Symbol:
NCS2250SN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Number of comparators
1
Delay time
50ns
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
20pA
Input bias current
20pA
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
NCS2250SN2T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 130 pcs - 0.25 USDGross price for quantities from 130 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)