+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS2300MUTAG

IC: interface; 1.6÷2.75VDC; Ch: 1; uDFN6


Manufacturer: ONSEMI

Manufacturer part number:
NCS2300MUTAG
TME Symbol:
NCS2300MUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Mounting
SMT
Number of channels
1
Case
uDFN6
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 1.6...2.75V DC
Gross weight0.01 g
Certificates
See other products in this category: RTV - audio integrated circuits ONSEMI,
*
NCS2300MUTAG
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.