+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS2372DWR2G

IC: operational amplifier; 1.4MHz; Ch: 2; 5÷40VDC; SO16-W; 20mV

Manufacturer: ONSEMI

Manufacturer part number:
NCS2372DWR2G
TME Symbol:
NCS2372DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
5...40V DC
Case
SO16-W
Operating temperature
-40...125°C
Slew rate
1.4V/μs
Input offset voltage
20mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
50nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCS2372DWR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)