+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS3S4805SC

Converter: DC/DC; 3W; Uin: 18÷80VDC; Uout: 5VDC; Iout: 600mA; SIP8

Manufacturer: Murata Power Solutions

Manufacturer part number:
NCS3S4805SC
TME Symbol:
NCS3S4805SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
3W
Input voltage
18...80V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP8
Mounting
PCB
Body dimensions
21.95x11.25x9.45mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Gross weight4.217 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NCS3S4805SC
0 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 12.06 USD
Net price for quantities from 5 pcs - 11.06 USDGross price for quantities from 5 pcs - 11.06 USD
Net price for quantities from 23 pcs - 10.40 USDGross price for quantities from 23 pcs - 10.40 USD
Net price for quantities from 115 pcs - 9.72 USDGross price for quantities from 115 pcs - 9.72 USD
Net price for quantities from 230 pcs - 9.11 USDGross price for quantities from 230 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs