+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS3S4815SC

Converter: DC/DC; 3W; Uin: 18÷80VDC; Uout: 15VDC; Iout: 200mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NCS3S4815SC
TME Symbol:
NCS3S4815SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
3W
Input voltage
18...80V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
NCS3
Body dimensions
21.95x9.45x11.25mm
Efficiency
81%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.4 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NCS3S4815SC
0 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 92 pcs - 10.00 USDGross price for quantities from 92 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.