+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCS6S4815C

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 400mA; DIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
NCS6S4815C
TME Symbol:
NCS6S4815C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP
Mounting
THT
Manufacturer series
NCS
Body dimensions
20x32x10mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight17 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NCS6S4815C
0 in TME stock
Net price for quantities from 1 pcs - 21.23 USDGross price for quantities from 1 pcs - 21.23 USD
Net price for quantities from 255 pcs - 19.63 USDGross price for quantities from 255 pcs - 19.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.