+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV-1020-EUR

Tester: non-contact voltage detector; 50÷1000VAC; IP65


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
NCV-1020-EUR
TME Symbol:
NCV-1020-EUR

Specification

Manufacturer
BEHA-AMPROBE
Type of tester
non-contact voltage detector
Detected voltage range
50...1000V AC
IP rating
IP65
Conform to the norm
CAT IV 1000V EN 61010
Measuring instrument features
optical and acoustic indication of detected voltage
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight168.86 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers BEHA-AMPROBE,
*
NCV-1020-EUR
5 in TME stock
Net price for quantities from 1 pcs - 41.12 USDGross price for quantities from 1 pcs - 41.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.