+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV-1040-EUR

Tester: non-contact voltage detector; 12÷1000VAC; IP65


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
NCV-1040-EUR
TME Symbol:
NCV-1040-EUR

Specification

Manufacturer
BEHA-AMPROBE
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC
Additional functions
torch
IP rating
IP65
Conform to the norm
CAT IV 1000V EN 61010
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • optical and acoustic indication of detected voltage
  • optically indicates magnetic field
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight178.43 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers BEHA-AMPROBE,
*
NCV-1040-EUR
3 in TME stock
Net price for quantities from 1 pcs - 56.96 USDGross price for quantities from 1 pcs - 56.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.