+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV2002SN1T1G

IC: operational amplifier; 0.9MHz; Ch: 1; 0.9÷7VDC; TSOP6; 9.5mV

Manufacturer: ONSEMI

Manufacturer part number:
NCV2002SN1T1G
TME Symbol:
NCV2002SN1T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
0.9...7V DC
Case
TSOP6
Operating temperature
-40...125°C
Slew rate
1.2V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
9.5mV
Kind of package
reel, tape
Input bias current
10pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV2002SN1T1G
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 3000 pcs - 0.65 USDGross price for quantities from 3000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)