+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV20034DR2G

IC: operational amplifier; 7MHz; Ch: 4; 1.7÷5.5VDC; SO14; 4mV

Manufacturer: ONSEMI

Manufacturer part number:
NCV20034DR2G
TME Symbol:
NCV20034DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
8V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Integrated circuit features
  • low voltage
  • rail-to-rail output
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV20034DR2G
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.40 USDGross price for quantities from 1000 pcs - 1.40 USD
Net price for quantities from 2500 pcs - 1.29 USDGross price for quantities from 2500 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)