+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV20062DMR2G

IC: operational amplifier; 3MHz; Ch: 2; 1.8÷5.5VDC; Micro8; 3.5mV


Manufacturer: ONSEMI

Manufacturer part number:
NCV20062DMR2G
TME Symbol:
NCV20062DMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
Micro8
Operating temperature
-40...125°C
Slew rate
1.2V/μs
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV20062DMR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.