+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCV20071SN2T1G

IC: operational amplifier; 3MHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCV20071SN2T1G
TME Symbol:
NCV20071SN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
TSOP5
Operating temperature
-40...125°C
Slew rate
2.4V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
75pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV20071SN2T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.